KYX KZA20000
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KZA20000 |
| LCSC Part # | C19076929 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 20MHz 5000ppm 3000ppm 30Ω Through Hole,P=5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | KYX | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
465
465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2904 | $ 1.45 |
50+ | $ 0.228 | $ 11.40 |
150+ | $ 0.2013 | $ 30.20 |
500+ | $ 0.1679 | $ 83.95 |
2,500+ | $ 0.1531 | $ 382.75 |
5,000+ | $ 0.1442 | $ 721.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$