KYX KSD200002030
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KSD200002030 |
| LCSC Part # | C19076814 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 20MHz 20pF SMD |
| Description | 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.045 $ 0.0180 | $ 0.09 |
50+ | $ 0.044 $ 0.0176 | $ 0.88 |
150+ | $ 0.0433 $ 0.0174 | $ 2.61 |
500+ | $ 0.0426 $ 0.0171 | $ 8.55 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$