COILMX MACM5045-142
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM5045-142 |
| LCSC Part # | C19076711 |
| Package | SMD,5x4.5mm |
| Customer # | |
| Key Attributes | CMC 1.5A 1.4kΩ SMD |
| Description | Common Mode Choke Surface Mount 5x4.5x2.5mm 1.4kΩ@100MHz 1.5A DCR 56mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD,5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
385 
385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2 | $ 1.00 |
50+ | $ 0.1568 | $ 7.84 |
150+ | $ 0.1383 | $ 20.75 |
500+ | $ 0.1151 | $ 57.55 |
2,500+ | $ 0.1049 | $ 262.25 |
5,000+ | $ 0.0987 | $ 493.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$