COILMX MACM5045-102
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM5045-102 |
| LCSC Part # | C19076710 |
| Package | SMD,5x4.5mm |
| Customer # | |
| Key Attributes | CMC 3A 1kΩ SMD |
| Description | Common Mode Choke Surface Mount 5x4.5x2.5mm 1kΩ@100MHz 3A DCR 33.6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD,5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
310 
310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2156 | $ 1.08 |
50+ | $ 0.1705 | $ 8.53 |
150+ | $ 0.1512 | $ 22.68 |
500+ | $ 0.1272 | $ 63.60 |
2,500+ | $ 0.1164 | $ 291.00 |
5,000+ | $ 0.11 | $ 550.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$