VISHAY EGF1T-E3/67A
| Manufacturer | |
| Mfr. Part # | EGF1T-E3/67A |
| LCSC Part # | C190701 |
| Package | DO-214BA |
| Customer # | |
| Key Attributes | Diode 1300V 1A DO-214BA |
| Description | 20A 75ns 1 Independent 1.3kV 3V@1A 1A DO-214BA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214BA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
10,060 
10,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3007 | $ 1.50 |
50+ | $ 0.2442 | $ 12.21 |
150+ | $ 0.22 | $ 33.00 |
1,500+ | $ 0.1673 | $ 250.95 |
3,000+ | $ 0.1539 | $ 461.70 |
4,500+ | $ 0.1458 | $ 656.10 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$