huawei group KM1E471MF140A00CV0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | KM1E471MF140A00CV0 |
| LCSC Part # | C190648 |
| Package | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 25V TH |
| Description | 3.5mm 470uF 25V ±20% Through Hole,D8xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D8xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0718 | $ 0.72 |
100+ | $ 0.0577 | $ 5.77 |
500+ | $ 0.0506 | $ 25.30 |
1,000+ | $ 0.0453 | $ 45.30 |
5,000+ | $ 0.0411 | $ 205.50 |
10,000+ | $ 0.039 | $ 390.00 |
20,000+ | $ 0.0385 | $ 770.00 |
40,000+ | $ 0.0383 | $ 1532.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$