JSCJ 2SA1012B(RANGE:120-270)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SA1012B(RANGE:120-270) |
| LCSC Part # | C190606 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | TRANS PNP 50V 2A TO-252-2L |
| Description | Bipolar (BJT) Transistor PNP 50V 2A 200MHz 1.25W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,955
4,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1481 | $ 0.74 |
50+ | $ 0.1205 | $ 6.03 |
150+ | $ 0.1066 | $ 15.99 |
500+ | $ 0.0963 | $ 48.15 |
2,500+ | $ 0.088 | $ 220.00 |
5,000+ | $ 0.0838 | $ 419.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$