TI TLIN1029DQ1
| Manufacturer | |
| MPN | TLIN1029DQ1 |
| LCSC Part # | C190545 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LIN Transceiver with Dominant State Time Out Feature |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4V~36V | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLIN1029-Q1 is a Local Interconnect Network (LIN) physical layer transceiver with integrated wake-up and protection features, compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus commonly used in low-speed in-vehicle networks, with a data transfer rate of up to 20 kbps. The TLIN1029-Q1 is designed for applications supporting 12 V voltage, featuring a wider operating voltage range and additional bus fault protection. The LIN receiver supports in-line programming applications with a data transfer rate of up to 100 kbps.
The TLIN1029-Q1 uses a current-limiting waveform shaping driver that reduces electromagnetic emissions (EME) to convert the LIN protocol data stream on the TXD input into a LIN bus signal. The receiver converts the data stream into a logic-level signal, which is sent to the microprocessor through the open-drain RXD pin. The sleep mode enables ultra-low current consumption and allows wake-up via the LIN bus or a pin. The integrated resistors, ESD, and fault protection functions help designers save board space in applications.
Features
- AEC-Q100 qualified for automotive applications
- Device operating temperature range: -40°C to 125°C
- Device HBM qualification level: ±8 kV
- Device CDM qualification level: ±1.5 kV
- Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2
- Meets SAEJ2602 recommended practice requirements for LIN
- Supports 12V applications
- LIN data rate up to 20 kbps
- Wide operating range
- 4V to 36V supply voltage
- ±45V LIN bus fault protection
- Sleep mode: ultra-low current consumption, supports the following wake-up events: LIN bus, local wake-up via EN pin
- Glitch-free operation during power-on/power-off
- Protection features: VSUP undervoltage protection, TXD dominant timeout protection (DTO), thermal shutdown, system-level unpowered node or GND disconnection fault protection
- Available in SOIC (8) and leadless VSON (8) packages with enhanced AOI capability
Applications
- Body electronics and lighting
- Infotainment and instrument cluster
- Hybrid electric vehicles and powertrain
- Passive safety
- Electrical appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0866 | $ 2.09 |
| 10+ | $ 1.7074 | $ 17.07 |
| 30+ | $ 1.4698 | $ 44.09 |
| 75+ | $ 1.2261 | $ 91.96 |
| 525+ | $ 1.1165 | $ 586.16 |
| 975+ | $ 1.0692 | $ 1042.47 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4V~36V | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;TXD timeout protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLIN1029-Q1 is a Local Interconnect Network (LIN) physical layer transceiver with integrated wake-up and protection features, compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus commonly used in low-speed in-vehicle networks, with a data transfer rate of up to 20 kbps. The TLIN1029-Q1 is designed for applications supporting 12 V voltage, featuring a wider operating voltage range and additional bus fault protection. The LIN receiver supports in-line programming applications with a data transfer rate of up to 100 kbps.
The TLIN1029-Q1 uses a current-limiting waveform shaping driver that reduces electromagnetic emissions (EME) to convert the LIN protocol data stream on the TXD input into a LIN bus signal. The receiver converts the data stream into a logic-level signal, which is sent to the microprocessor through the open-drain RXD pin. The sleep mode enables ultra-low current consumption and allows wake-up via the LIN bus or a pin. The integrated resistors, ESD, and fault protection functions help designers save board space in applications.
Features
- AEC-Q100 qualified for automotive applications
- Device operating temperature range: -40°C to 125°C
- Device HBM qualification level: ±8 kV
- Device CDM qualification level: ±1.5 kV
- Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2
- Meets SAEJ2602 recommended practice requirements for LIN
- Supports 12V applications
- LIN data rate up to 20 kbps
- Wide operating range
- 4V to 36V supply voltage
- ±45V LIN bus fault protection
- Sleep mode: ultra-low current consumption, supports the following wake-up events: LIN bus, local wake-up via EN pin
- Glitch-free operation during power-on/power-off
- Protection features: VSUP undervoltage protection, TXD dominant timeout protection (DTO), thermal shutdown, system-level unpowered node or GND disconnection fault protection
- Available in SOIC (8) and leadless VSON (8) packages with enhanced AOI capability
Applications
- Body electronics and lighting
- Infotainment and instrument cluster
- Hybrid electric vehicles and powertrain
- Passive safety
- Electrical appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



