MAXIM MAX202CSE+T
| Manufacturer | |
| MPN | MAX202CSE+T |
| LCSC Part # | C190488 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | RS-232 Transceivers with 0.1μF External Capacitors |
| Description | 4.5V~5.5V Transceiver 120Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,033
1,033
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.0659 | $ 2.07 |
10+ | $ 1.7351 | $ 17.35 |
30+ | $ 1.5291 | $ 45.87 |
100+ | $ 1.3183 | $ 131.83 |
500+ | $ 1.2227 | $ 611.35 |
1,000+ | $ 1.1821 | $ 1182.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$