LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TNY277GN-TL product image
  • TNY277GN-TL thumbnail 1
  • TNY277GN-TL thumbnail 2
  • TNY277GN-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS TNY277GN-TLRoHS

Manufacturer
MPN
TNY277GN-TL
LCSC Part #
C190428
Packaging
SMD-7P
Customer #
Key Attributes
Energy-Efficient, Off-Line Switcher With Enhanced Flexibility and Extended Power Range
Datasheetpdf iconPOWER INTEGRATIONS TNY277GN-TL
In-Stock: 2,415
2,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4396$ 1.44
10+$ 1.2388$ 12.39
30+$ 1.1287$ 33.86
100+$ 0.9473$ 94.73
500+$ 0.8923$ 446.15
1,000+$ 0.868$ 868.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSMD-7P
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
FeaturesOver Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)65%
Working ModeCCM
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Features

AI Translation
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Higher current limit extends peak power or, in open frame applications, maximum continuous power
  • Lower current limit improves efficiency in enclosed adapters/chargers
  • Allows optimum TinySwitch-III choice by swapping devices with no other circuit redesign
  • Tight I2f parameter tolerance reduces system cost
  • Maximizes MOSFET and magnetics power delivery
  • Minimizes max overload power, reducing cost of transformer, primary clamp & secondary components
  • ON-time extension – extends low line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Frequency jittering reduces EMI filter costs
  • Pin-out simplifies heatsinking to the PCB
  • SOURCE pins are electrically quiet for low EMI
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener
  • Line undervoltage detect threshold set using a single optional resistor
  • Very low component count enhances reliability and enables single-sided printed circuit board layout
  • High bandwidth provides fast turn on with no overshoot and excellent transient load response
  • Extended creepage between DRAIN and all other pins improves field reliability
  • Easily meets all global energy efficiency regulations
  • No-load <150 mW at 265 VAC without bias winding, <50 mW with bias winding
  • ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations and 1 W PC standby requirements

Applications

AI Translation
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
  • PC Standby and other auxiliary supplies
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, metering, etc.