MAXIM MAX31820MCR+
| Manufacturer | |
| Mfr. Part # | MAX31820MCR+ |
| LCSC Part # | C190293 |
| Package | TO-92 |
| Customer # | |
| Description | -55℃~+125℃ Single-bus ±0.5℃ 3V~3.7V TO-92 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3959 | $ 3.40 |
10+ | $ 3.3255 | $ 33.26 |
30+ | $ 3.2781 | $ 98.34 |
100+ | $ 3.2306 | $ 323.06 |
Standard Packaging 2000/Full
Box | ||