3PEAK TPF111U-CR
| Manufacturer |
3PEAK
Asian Brands |
| MPN | TPF111U-CR |
| LCSC Part # | C190155 |
| Packaging | SOT-353 |
| Customer # | |
| Description | 38V/us 9MHz 1 6 SOT-353 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0959 | $ 0.48 |
50+ | $ 0.0744 | $ 3.72 |
150+ | $ 0.0637 | $ 9.56 |
500+ | $ 0.0556 | $ 27.80 |
3,000+ | $ 0.0492 | $ 147.60 |
6,000+ | $ 0.046 | $ 276.00 |
9,000+ | $ 0.0453 | $ 407.70 |
21,000+ | $ 0.0448 | $ 940.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$