ST VL53L1CXV0FY/1
| Manufacturer | |
| MPN | VL53L1CXV0FY/1 |
| LCSC Part # | C190004 |
| Packaging | LGA-12(2.5x4.9) |
| Customer # | |
| Key Attributes | Long-range Time-of-Flight (ToF) sensor |
| Datasheet | ST VL53L1CXV0FY/1 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Packaging | LGA-12(2.5x4.9) | |
| Current - Supply | 16mA | |
| Module | Yes | |
| Rotation Angle | - | |
| Operating Temperature | -20℃~+85℃ | |
| Linear Range | 4m | |
| Interface | I2C | |
| Voltage - Supply | 2.6V~3.5V | |
| Length | 4.9mm | |
| Width | 2.5mm | |
| Type | - | |
| Height | 1.56mm | |
| Features | Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Packaging | LGA-12(2.5x4.9) | |
| Current - Supply | 16mA | |
| Module | Yes | |
| Rotation Angle | - | |
| Operating Temperature | -20℃~+85℃ | |
| Linear Range | 4m |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.6V~3.5V | |
| Length | 4.9mm | |
| Width | 2.5mm | |
| Type | - | |
| Height | 1.56mm | |
| Features | Programmable transmission |
Introduction
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense TM product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz. Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940 nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Unlike conventional IR sensors, the VL53L1X uses ST's latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance. It is also possible to program the size of the ROl on the receiving array, allowing the sensor FoV to be reduced.
Features
- Fully integrated miniature module
- Size: 4.9×2.5×1.56 mm
- Emitter: 940 nm invisible laser (Class1)
- SPAD (single photon avalanche diode) receiving array with integrated lens
- Low-power microcontroller running advanced digital firmware
- Pin-to-pin compatible with the VL53L0X
- FlightSense TM ranging sensor
- Fast and accurate long distance ranging
- Up to 400 cm distance measurement
- Up to 50 Hz ranging frequency
- Typical full field-of-view (FoV): 27 °
- Programmable region-of-interest (ROl) size on the receiving array, allowing the sensor FoV to be reduced
- Programmable ROl position on the receiving array, providing multizone operation control from the host
- Easy integration
- Single reflowable component
- Can be hidden behind many cover window materials
- Software driver and code examples for turnkey ranging
- Single power supply (2v8)
- I2C interface (up to 1 MHz)
- Shutdown and interrupt pins
Applications
- User detection (Autonomous low-power mode) to power on/off and lock/unlock devices like personal computers/laptops and the loT
- Service robots and vacuum cleaners (long distance and fast obstacle detection)
- Drones (landing assistance, hovering, ceiling detection)
- Smart shelves and vending machines (goods inventory monitoring)
- Sanitary (robust user detection whatever the target reflectance)
- Smart building and smart lighting (people detection, gesture control)
- 1 D gesture recognition
- Laser assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes (low light and low contrast) and video focus tracking assistance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8679 | $ 4.87 |
| 10+ | $ 4.2964 | $ 42.96 |
| 30+ | $ 4.0057 | $ 120.17 |
| 100+ | $ 3.3208 | $ 332.08 |
| 500+ | $ 3.1812 | $ 1590.60 |
| 1,000+ | $ 3.1205 | $ 3120.50 |
Standard Packaging3600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Packaging | LGA-12(2.5x4.9) | |
| Current - Supply | 16mA | |
| Module | Yes | |
| Rotation Angle | - | |
| Operating Temperature | -20℃~+85℃ | |
| Linear Range | 4m | |
| Interface | I2C | |
| Voltage - Supply | 2.6V~3.5V | |
| Length | 4.9mm | |
| Width | 2.5mm | |
| Type | - | |
| Height | 1.56mm | |
| Features | Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Packaging | LGA-12(2.5x4.9) | |
| Current - Supply | 16mA | |
| Module | Yes | |
| Rotation Angle | - | |
| Operating Temperature | -20℃~+85℃ | |
| Linear Range | 4m |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.6V~3.5V | |
| Length | 4.9mm | |
| Width | 2.5mm | |
| Type | - | |
| Height | 1.56mm | |
| Features | Programmable transmission |
Introduction
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense TM product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz. Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940 nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Unlike conventional IR sensors, the VL53L1X uses ST's latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance. It is also possible to program the size of the ROl on the receiving array, allowing the sensor FoV to be reduced.
Features
- Fully integrated miniature module
- Size: 4.9×2.5×1.56 mm
- Emitter: 940 nm invisible laser (Class1)
- SPAD (single photon avalanche diode) receiving array with integrated lens
- Low-power microcontroller running advanced digital firmware
- Pin-to-pin compatible with the VL53L0X
- FlightSense TM ranging sensor
- Fast and accurate long distance ranging
- Up to 400 cm distance measurement
- Up to 50 Hz ranging frequency
- Typical full field-of-view (FoV): 27 °
- Programmable region-of-interest (ROl) size on the receiving array, allowing the sensor FoV to be reduced
- Programmable ROl position on the receiving array, providing multizone operation control from the host
- Easy integration
- Single reflowable component
- Can be hidden behind many cover window materials
- Software driver and code examples for turnkey ranging
- Single power supply (2v8)
- I2C interface (up to 1 MHz)
- Shutdown and interrupt pins
Applications
- User detection (Autonomous low-power mode) to power on/off and lock/unlock devices like personal computers/laptops and the loT
- Service robots and vacuum cleaners (long distance and fast obstacle detection)
- Drones (landing assistance, hovering, ceiling detection)
- Smart shelves and vending machines (goods inventory monitoring)
- Sanitary (robust user detection whatever the target reflectance)
- Smart building and smart lighting (people detection, gesture control)
- 1 D gesture recognition
- Laser assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes (low light and low contrast) and video focus tracking assistance
C190004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



