Cosmo KPC357NT0CTLD
| Manufacturer | CosmoAsian Brands |
| MPN | KPC357NT0CTLD |
| LCSC Part # | C189998 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 4PIN MINI-FLAT PHOTOTRANSISTOR PHOTOCOUPLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Rise time | 5us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+115℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KPC357 is DC- input single channel which contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4- pin Mini- Flat package. The input- output isolation voltage is rated at 3750 Vrms.
Features
AI Translation
- Pb free and RoHS compliant
- Mini- flat package: compact 4 pin SOP with a 2.0mm profile
- Current transfer ratio (CTR: Min.50% at IF = 5mA Vce=5V)
- Isolation voltage between input and output (Vice: 3750vrms)
- MSL class 1
- Agency Approvals:
- UL Approved (No. E169586): UL1577
- c- UL Approved (No. E169586)
- VDE Approved (No. 40014684): DIN EN 60747- 5- 5
- FIMKO Approved: EN60065, EN60950
- CQC Approved: GB8898- 2011, GB4943.1- 2011
Applications
AI Translation
- Hybrid substrates that require high density mounting
- Programmable controllers
- DC- DC converters
- Telecommunication equipments
In-Stock: 12,865
12,865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.079 | $ 0.40 |
| 50+ | $ 0.0632 | $ 3.16 |
| 150+ | $ 0.0553 | $ 8.30 |
| 500+ | $ 0.0493 | $ 24.65 |
| 3,000+ | $ 0.0388 | $ 116.40 |
| 6,000+ | $ 0.0364 | $ 218.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



