LRC LMBR1100FT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LMBR1100FT1G |
| LCSC Part # | C189873 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123FL |
| Description | Diode 100V 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,040
18,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.046 | $ 0.92 |
200+ | $ 0.0379 | $ 7.58 |
600+ | $ 0.0333 | $ 19.98 |
3,000+ | $ 0.0306 | $ 91.80 |
9,000+ | $ 0.0283 | $ 254.70 |
21,000+ | $ 0.027 | $ 567.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$