LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1SMB5926BT3G product image
  • 1SMB5926BT3G thumbnail 1
  • 1SMB5926BT3G thumbnail 2
  • 1SMB5926BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1SMB5926BT3GRoHS

Manufacturer
MPN
1SMB5926BT3G
LCSC Part #
C189653
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 11V 0.55W SMB
Datasheetpdf icononsemi 1SMB5926BT3G
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1356$ 0.68
50+$ 0.1059$ 5.30
150+$ 0.0911$ 13.67
500+$ 0.08$ 40.00
2,500+$ 0.0711$ 177.75
5,000+$ 0.0667$ 333.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@8.4V
Impedance(Zzt)5.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.45V~11.55V
Zener Voltage(Nom)11V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range - 3.3 V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices