PANASONIC EEFCX0J101R
| Manufacturer | |
| MPN | EEFCX0J101R |
| LCSC Part # | C189619 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 6.3V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 4.3mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 7.3mm | |
| Pin Spacing | - | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,345
2,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4715 | $ 2.36 |
| 50+ | $ 0.3628 | $ 18.14 |
| 150+ | $ 0.3165 | $ 47.48 |
| 500+ | $ 0.2573 | $ 128.65 |
| 3,500+ | $ 0.2318 | $ 811.30 |
| 7,000+ | $ 0.2158 | $ 1510.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



