LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA4809-AFR product image
  • ATMEGA4809-AFR thumbnail 1
  • ATMEGA4809-AFR thumbnail 2
  • ATMEGA4809-AFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA4809-AFRRoHS

Manufacturer
MPN
ATMEGA4809-AFR
LCSC Part #
C189475
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
megaAVR 0-series microcontrollers
Datasheetpdf iconMICROCHIP ATMEGA4809-AFR
In-Stock: 628
628 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7046$ 3.70
10+$ 3.1805$ 31.81
30+$ 2.8696$ 86.09
100+$ 2.5555$ 255.55
500+$ 2.4106$ 1205.30
1,000+$ 2.3455$ 2345.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size48KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O41

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ATmega3208/3209/4808/4809 microcontrollers of the megaAVR® 0-series are using the AVR® processor with hardware multiplier, running at up to 20 MHz, with a wide range of Flash sizes up to 48 KB, up to 6 KB of SRAM, and 256 bytes of EEPROM in 28-, 32-, or 48-pin package. The series uses the latest technologies from Microchip with a flexible and low-power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals. The devices described here offer Flash sizes from 32 KB to 48 KB in a 48-pin package.

Features

AI Translation
  • AVR® CPU
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • Memories
    • Up to 48 KB In-system self-programmable Flash memory
    • 256B EEPROM
    • Up to 6 KB SRAM
    • Write/Erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
    • Data retention: 20 Years at 85℃
  • System
    • 20 MHz low power internal oscillator with fuse-protected frequency setting
    • 32.768 kHz Ultra Low Power (ULP) internal oscillator
    • 32.768 kHz external crystal oscillator
    • External clock input
    • Single pin Unified Program Debug Interface (UPDI)
    • SleepWalking peripherals
    • Power Down with limited wake-up functionality
  • Peripherals
    • One 16-bit Timer/Counter type A with dedicated period register, three compare channels (TCA)
    • Four 16-bit Timer/Counter type B with input capture (TCB)
    • One 16-bit Real Time Counter (RTC) running from external crystal or internal RC oscillator
    • Four USART with fractional baud rate generator, autobaud, and start-of-frame detection
    • Master/slave Serial Peripheral Interface (SPI)
    • Dual mode Master/Slave TWI with dual address match
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode plus (Fm+, 1 MHz)
    • Event System for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with up to four programmable Lookup Tables (LUT)
    • One Analog Comparator (AC) with scalable reference input
    • One 10-bit 150 ksps Analog to Digital Converter (ADC)
    • Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
    • CRC code memory scan hardware
      • Optional automatic scan after reset
    • Watchdog Timer (WDT) with Window Mode, with separate on-chip oscillator
    • External interrupt on all general purpose pins
  • I/O and Packages: 41 programmable I/O lines, 48-pin UQFN 6×6 and TQFP 7×7
  • Temperature Range: -40℃ to 125℃
  • Speed Grades: 0 - 5 MHz @ 1.8V – 5.5V, 0 - 10 MHz @ 2.7V – 5.5V, 0 - 20 MHz @ 3.5V - 5.5V, -40℃ to 105℃