JRC NJM2115M(TE1)
| Manufacturer | |
| Mfr. Part # | NJM2115M(TE1) |
| LCSC Part # | C189368 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | DUAL OPERATIONAL AMPLIFIER |
| Description | 6mV 100nA 4V/us 74dB 3.5mA 12MHz 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | JRC | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3336 | $ 1.67 |
50+ | $ 0.2761 | $ 13.81 |
150+ | $ 0.2515 | $ 37.73 |
500+ | $ 0.2207 | $ 110.35 |
2,000+ | $ 0.2071 | $ 414.20 |
4,000+ | $ 0.1988 | $ 795.20 |
Standard Packaging 2000/Full
Reel | ||