CRMICRO CS70N30ANR
| Manufacturer |
CRMICRO
Asian Brands |
| Mfr. Part # | CS70N30ANR |
| LCSC Part # | C18906008 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 300V 70A TO-3P |
| Description | N-Channel 300V 70A 250W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
794
794
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.71 | $ 1.71 |
10+ | $ 1.5677 | $ 15.68 |
25+ | $ 1.5135 | $ 37.84 |
100+ | $ 1.4222 | $ 142.22 |
500+ | $ 1.3804 | $ 690.20 |
1,000+ | $ 1.3634 | $ 1363.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$