Broadcom HCPL-788J-500E
| Manufacturer | |
| MPN | HCPL-788J-500E |
| LCSC Part # | C188748 |
| Packaging | SO-16-300mil |
| Customer # | |
| Key Attributes | Isolation Amplifier with Short Circuit and Overload Detection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Broadcom | |
| Packaging | SO-16-300mil | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 0mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 350nA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 30kHz | |
| Quiescent Current | 10.7mA | |
| Input Voltage Noise Density | - | |
| Output Current | 20mA | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL-788J isolation amplifier is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the HCPL-788J. A larger analog output voltage is created on the other side of the HCPL-788J’s optical isolation barrier. The output voltage is proportional to the motor current and can be connected directly to a single-supply A/D converter. A digital over-range output (FAULT) and an analog rectified output (ABSVAL) are also provided. The wire OR-able over-range output (FAULT) is useful for quick detection of short circuit conditions on any of the motor phases. The wire-OR-able rectified output (ABSVAL), simplifies measurement of motor load since it performs polyphase rectification. Since the common-mode voltage swings several hundred volts in tens of nanoseconds in modern electronic motor drives, the HCPL-788J was designed to ignore very high commonmode transient slew rates (10 kV/μs).
Features
- Output Voltage Directly Compatible with A/D Converters (0 V to V_REF)
- Fast (3 μs) Short Circuit Detection with Transient Fault Rejection
- Absolute Value Signal Output for Overload Detection
- 1 μV/°C Offset Change vs. Temperature
- SO-16 Package
- -40 °C to +85 °C Operating Temperature Range
- 25 kV/μs Isolation Transient Immunity
- Regulatory Approvals: UL, CSA, IEC/EN/DIN EN 60747 - 5 - 5 (1414 V_peak Working Voltage)
Applications
- Motor phase and rail current sensing
- Power inverter current and voltage sensing
- Industrial process control
- Data acquisition systems
- General purpose current and voltage sensing
- Traditional current transducer replacements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3886 | $ 3.39 |
| 10+ | $ 2.8814 | $ 28.81 |
| 30+ | $ 2.5783 | $ 77.35 |
| 100+ | $ 2.2737 | $ 227.37 |
| 500+ | $ 2.1327 | $ 1066.35 |
| 850+ | $ 2.0678 | $ 1757.63 |
Standard Packaging850/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



