LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-3150-000E product image
  • HCPL-3150-000E thumbnail 1
  • HCPL-3150-000E thumbnail 2
  • HCPL-3150-000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-3150-000ERoHS

Manufacturer
MPN
HCPL-3150-000E
LCSC Part #
C188744
Packaging
DIP-8
Customer #
Key Attributes
0.5 Amp Output Current IGBT Gate Drive Optocoupler
Datasheetpdf iconBroadcom HCPL-3150-000E
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4164$ 1.42
10+$ 1.1911$ 11.91
50+$ 1.0672$ 53.36
100+$ 0.9255$ 92.55
500+$ 0.8644$ 432.20
1,000+$ 0.8354$ 835.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingDIP-8
Power Dissipation295mW
FeaturesUnder-voltage lockout
Output Current500mA
Operating Temperature-40℃~+100℃
Reverse Voltage5V
Voltage - Supply15V~30V
Forward Current(If)16mA
CMTI(kV/us)30kV/us
Number of Channels1
Input threshold current5mA
Propagation Delay(tpd)500ns;500ns
Voltage - Forward(Vf)1.8V
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The Broadcom HCPL-315X consists of an LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/50A. For IGBTs with higher ratings, the HCPL-3150/315J can be used to drive a discrete power stage which drives the IGBT gate.

Features

AI Translation
  • 0.6A maximum peak output current
  • 0.5A minimum peak output current
  • 15-kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500V
  • 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under voltage lock-out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15V to 30V
  • 0.5-µs maximum propagation delay
  • ±0.35 -µs maximum delay between devices/channels
  • Industrial temperature range: -40°C to 100°C
  • HCPL-315J: channel one to channel two output isolation = 1500 Vrms/1 min.
  • Safety and regulatory approval: UL recognized (UL1577), 3750 Vrms/1 min. (HCPL-3150), 5000 Vrms/1 min. (HCPL-315J), IEC/EN/DIN EN 60747-5-5 approved, VIORM = 630 Vpeak (HCPL-3150 option 060 only), VIORM = 1414 Vpeak (HCPL-315J), CSA certified

Applications

AI Translation
  • Isolated IGBT/MOSFET gate drive
  • AC and brushless DC motor drives
  • Industrial inverters
  • Switch mode power supplies (SMPSs)
  • Uninterruptable power supplies (UPSs)