Broadcom HSMF-C165
| Manufacturer | |
| Mfr. Part # | HSMF-C165 |
| LCSC Part # | C188726 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN 0603 SMD |
| Description | Red, Yellow Green 570nm 636nm LED Indication - Discrete 2.2V 1.95V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,390
1,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5971 | $ 0.60 |
10+ | $ 0.4685 | $ 4.69 |
30+ | $ 0.4145 | $ 12.44 |
100+ | $ 0.3462 | $ 34.62 |
500+ | $ 0.316 | $ 158.00 |
1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$