Broadcom HCPL-0710-000E
| Manufacturer | |
| Mfr. Part # | HCPL-0710-000E |
| LCSC Part # | C188705 |
| Package | SO-8 |
| Customer # | |
| Description | 4.5V~5.5V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.449 | $ 3.45 |
10+ | $ 3.0094 | $ 30.09 |
30+ | $ 2.7471 | $ 82.41 |
100+ | $ 2.4834 | $ 248.34 |
500+ | $ 2.3615 | $ 1180.75 |
1,000+ | $ 2.306 | $ 2306.00 |
2,000+ | $ 2.2813 | $ 4562.60 |
Standard Packaging 100/Full
Tube | ||