PANJIT SB560L_AY_10001
| Manufacturer | PANJITAsian Brands |
| MPN | SB560L_AY_10001 |
| LCSC Part # | C188567 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V DO-201AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,305
1,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1935 | $ 0.97 |
| 50+ | $ 0.153 | $ 7.65 |
| 150+ | $ 0.1356 | $ 20.34 |
| 1,250+ | $ 0.114 | $ 142.50 |
| 2,500+ | $ 0.1043 | $ 260.75 |
| 5,000+ | $ 0.0986 | $ 493.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 490mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



