TE Connectivity 2-520336-2
| Manufacturer | |
| MPN | 2-520336-2 |
| LCSC Part # | C188474 |
| Packaging | - |
| Customer # | |
| Key Attributes | RECEPTACLE ASSEMBLY,ULTRA-FAST FLAG |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | - | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 18~22 | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.3~0.9 | |
| Contact Material | Brass | |
| Jacket Color | Red | |
| Insulation OD | 4.19mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,195
13,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.181 | $ 0.91 |
| 50+ | $ 0.1501 | $ 7.51 |
| 150+ | $ 0.1347 | $ 20.21 |
| 500+ | $ 0.1231 | $ 61.55 |
| 2,200+ | $ 0.1139 | $ 250.58 |
| 4,400+ | $ 0.1093 | $ 480.92 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | - | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 18~22 | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.3~0.9 | |
| Contact Material | Brass | |
| Jacket Color | Red | |
| Insulation OD | 4.19mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


