ST STTH8S06FP
| Manufacturer | |
| MPN | STTH8S06FP |
| LCSC Part # | C1884502 |
| Packaging | TO-220FP-AC |
| Customer # | |
| Key Attributes | Diode 600V 8A TO-220FP-AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220FP-AC | |
| Reverse Recovery Time (trr) | 18ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.4V@8A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 8A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an ultrafast diode based on 600 V Pt doping planar technology. It can be used in hard switching conditions for power factor corrections. Its extremely low reverse recovery current reduces the switching power losses of the MOSFET and thus increases the overall application efficiency. This diode is also intended for applications in power supplies and power conversions systems, and all sorts of power switching.
Features
- Ultrafast recovery
- Low reverse recovery current
- Low thermal resistance
- Higher frequency operation
- Reduces switching and conduction losses
- Insulated TO-220FPAC: Insulating voltage = 2000 V_R MS Package capacitance = 12 pF
Applications
- Power factor corrections
- Power supplies
- Power conversions systems
- Power switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9326 | $ 0.93 |
| 10+ | $ 0.7907 | $ 7.91 |
| 30+ | $ 0.7206 | $ 21.62 |
| 100+ | $ 0.6505 | $ 65.05 |
| 500+ | $ 0.6098 | $ 304.90 |
| 1,000+ | $ 0.587 | $ 587.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220FP-AC | |
| Reverse Recovery Time (trr) | 18ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.4V@8A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 8A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an ultrafast diode based on 600 V Pt doping planar technology. It can be used in hard switching conditions for power factor corrections. Its extremely low reverse recovery current reduces the switching power losses of the MOSFET and thus increases the overall application efficiency. This diode is also intended for applications in power supplies and power conversions systems, and all sorts of power switching.
Features
- Ultrafast recovery
- Low reverse recovery current
- Low thermal resistance
- Higher frequency operation
- Reduces switching and conduction losses
- Insulated TO-220FPAC: Insulating voltage = 2000 V_R MS Package capacitance = 12 pF
Applications
- Power factor corrections
- Power supplies
- Power conversions systems
- Power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



