TE Connectivity 2-520181-2
| Manufacturer | |
| MPN | 2-520181-2 |
| LCSC Part # | C188387 |
| Packaging | - |
| Customer # | |
| Key Attributes | RECEPTACLE ASSY, ULTRA—FAST, .187 SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 4.75 | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 18~22 | |
| Overall Length | 21.72mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | Red | |
| Insulation OD | 3.43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21,600
21,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.1438 | $ 14.38 |
| 1,000+ | $ 0.1188 | $ 118.80 |
| 2,700+ | $ 0.1064 | $ 287.28 |
| 10,800+ | $ 0.097 | $ 1047.60 |
| 51,300+ | $ 0.0895 | $ 4591.35 |
| 99,900+ | $ 0.0858 | $ 8571.42 |
Standard Packaging2700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 4.75 | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 18~22 | |
| Overall Length | 21.72mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | Red | |
| Insulation OD | 3.43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



