ADI AD592ANZ
| Manufacturer | |
| Mfr. Part # | AD592ANZ |
| LCSC Part # | C188362 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Low Cost, Precision Temperature Transducer |
| Description | -25℃~+105℃ ±2.5℃ 4V~30V TO-92 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
134
134
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3222 | $ 10.32 |
10+ | $ 9.0306 | $ 90.31 |
30+ | $ 7.3746 | $ 221.24 |
100+ | $ 6.7145 | $ 671.45 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$