LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES BGS2T RS232 product image
Images for reference only

THALES BGS2T RS232RoHS

Manufacturer
MPN
BGS2T RS232
LCSC Part #
C1883590
Packaging
-
Customer #
Key Attributes
RF Transceiver ICs RoHS
Datasheetpdf iconTHALES BGS2T RS232
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.5571$ 45.56
250+$ 17.6296$ 4407.40
500+$ 17.0106$ 8505.30
1,000+$ 16.705$ 16705.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
Packaging-
Features-

Introduction

AI Translation

The ultra-compact BGS2 Terminal incorporates the latest generation of powerful 2G wireless modules featuring a QuadBand GSM/GPRS baseband, TCP/IP connectivity based on GPRS class 10 data transmission and outstanding low power consumption. Ideal for first time M2M implementers and small scale deployments, the BGS2 Terminal offers reliable, cost-effective, out-of-the-box M2M communications for a variety of industrial applications such as metering, security, transportation, remote monitoring and control and many more. The plug-and-play design includes a robust plastic housing with unparalleled mounting options, a range of common industrial interfaces such as RS-232 and RS-485 as well as an integrated SIM cardholder to enable easy deployment. Quad-Band support ensures global coverage for an all-in-one solution with data communications plus SMS and fax capabilities.

Features

AI Translation
  • General Features:
    • GSM Quad-Band: 850/900/1800/1900 MHz
    • GPRS multi-slot class 10
    • Compliant to GSM phase 2/2+ 3GPP Release 99
    • Class 4 (2W) for GSM850
    • Class 4 (2W) for GSM900
    • Class 1 (1W) for GSM1800
    • Class 1 (1W) for GSM1900
    • SIM Application Toolkit Rel.99
    • Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
    • TCP/IP stack access via AT commands
    • Internet Services: FTP, ICMP, DNS, TCP server & client, UDP client, HTTP, SMTP, POP3, Transparent Mode
    • Supply voltage range: 8 - 30 V
    • Dimension: 80×55×23 mm (excluding connectors)
    • Operation Temperature Ranges: Normal operation: -30 °C to +85 °C; Restricted operation: -40 °C to +90 °C
    • Weight 65 g
    • WEEE RoHS and EuP compliant
  • Special Features:
    • Hardware watchdog
    • Firmware update via serial interface
    • Real time clock with alarm functionality
    • Flexible mounting concept
    • Cable fixations
  • Interfaces:
    • Antenna Connector SMA (female)
    • Mini-SIM card reader, 1.8 V and 3.0 V
    • Plug-in power supply connector (6-pole Western jack @BGS2T RS232)
    • V.24 / V.28 RS-232 Interface (D-sub 9-pole female socket @BGS2T RS232)
    • 6 pin header with RS-485 interface, power and ignition/reset (@BGS2T RS485)
    • Operating status LED’s
  • Drivers:
    • Driver for Microsoft Windows 7, Windows XP and Windows Vista
  • Approvals:
    • CE, R&TTE, GCF, FCC, PTCRB, IC
    • Local approvals and network operator certifications

Applications

AI Translation
  • metering
  • security
  • transportation
  • remote monitoring and control