LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0402FRF070R1L product image
  • PE0402FRF070R1L thumbnail 1
  • PE0402FRF070R1L thumbnail 2
  • PE0402FRF070R1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0402FRF070R1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0402FRF070R1L
LCSC Part #
C1883533
Packaging
0402
Customer #
Key Attributes
RES 100mΩ ±1% 63mW 0402
Datasheetpdf iconYAGEO PE0402FRF070R1L
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0499$ 0.50
100+$ 0.0403$ 4.03
300+$ 0.0355$ 10.65
1,000+$ 0.0319$ 31.90
5,000+$ 0.0291$ 145.50
10,000+$ 0.0276$ 276.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance100mΩ
Power(Watts)63mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece