LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520T227M2R5ATE070 product image
Images for reference only

KEMET T520T227M2R5ATE070RoHS

Manufacturer
MPN
T520T227M2R5ATE070
LCSC Part #
C1883469
Packaging
1411
Customer #
Key Attributes
220uF ±20% 2.5V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T520T227M2R5ATE070
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.531$ 0.53
200+$ 0.2053$ 41.06
500+$ 0.1992$ 99.60
1,000+$ 0.1945$ 194.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging1411
Capacitance220uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece