LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA180A4IDBVR product image
  • INA180A4IDBVR thumbnail 1
  • INA180A4IDBVR thumbnail 2
  • INA180A4IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA180A4IDBVRRoHS

Manufacturer
MPN
INA180A4IDBVR
LCSC Part #
C188337
Packaging
SOT-23-5
Customer #
Key Attributes
Low- and High-Side Voltage Output, Current-Sense Amplifiers
Datasheetpdf iconTI INA180A4IDBVR
In-Stock: 24,845
24,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2289$ 1.14
50+$ 0.178$ 8.90
150+$ 0.1562$ 23.43
500+$ 0.129$ 64.50
3,000+$ 0.1169$ 350.70
6,000+$ 0.1096$ 657.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage25uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Input Offset Current(Ios)0.05uA
Bandwidth150kHz
FeaturesHigh-side detection;Low-side detection;Analog output interface
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current100nA
Output Current8mA
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current197uA
Gain200V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA180, INA2180, and INA4180 (INAx180) current sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx180 integrate a matched resistor gain network in four, fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.

All these devices operate from a single 2.7-V to 5.5-V power supply. The single-channel INA180 draws a maximum supply current of 260 μA; whereas, the dual-channel INA2180 draws a maximum supply current of 500 μA, and the quad channel draws a maximum supply current of 900 μA.

All device options are specified over the extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Common-Mode Range (VCM): -0.2 V to +26 V
  • High Bandwidth: 350 kHz (A1 Devices)
  • Offset Voltage:
    • ±150 μV (Max) at VCM = 0 V
    • ±500 μV (Max) at VCM = 12 V
  • Output Slew Rate: 2 V/μs
  • Accuracy:
    • ±1% Gain Error (Max)
    • 1-μV/°C Offset Drift (Max)
  • Gain Options:
    • 20 V/V (A1 Devices)
    • 50 V/V (A2 Devices)
    • 100 V/V (A3 Devices)
    • 200 V/V (A4 Devices)
  • Quiescent Current: 260 μA Max (INA180)

Applications

AI Translation
  • Motor Control
  • Battery Monitoring
  • Power Management
  • Lighting Control
  • Overcurrent Detection
  • Solar Inverters