LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C475K8PAC7411 product image
  • C0603C475K8PAC7411 thumbnail 1
  • C0603C475K8PAC7411 thumbnail 2
  • C0603C475K8PAC7411 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C475K8PAC7411RoHS

Manufacturer
MPN
C0603C475K8PAC7411
LCSC Part #
C1882816
Packaging
0603
Customer #
Key Attributes
CAP CER 4.7uF 10V X5R 0603
Datasheetpdf iconKEMET C0603C475K8PAC7411
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.115$ 0.58
50+$ 0.1121$ 5.61
150+$ 0.1101$ 16.52
500+$ 0.1082$ 54.10
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance4.7uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece