KEMET A768KS336M1KLAE038
| Manufacturer | |
| MPN | A768KS336M1KLAE038 |
| LCSC Part # | C1882671 |
| Packaging | SMD,8x12.2mm |
| Customer # | |
| Key Attributes | 33uF 80V ±20% SMD,8x12.2mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x12.2mm | |
| Lifetime | - | |
| Capacitance | 33uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 80V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4388 | $ 0.44 |
| 200+ | $ 0.1699 | $ 33.98 |
| 500+ | $ 0.1639 | $ 81.95 |
| 1,000+ | $ 0.1609 | $ 160.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x12.2mm | |
| Lifetime | - | |
| Capacitance | 33uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 80V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

