TI BQ25703ARSNR
| Manufacturer | |
| MPN | BQ25703ARSNR |
| LCSC Part # | C188229 |
| Packaging | VQFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | I2C Multi-Chemistry Battery Buck-Boost Charge Controller With System Power Monitor and Processor Hot Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(4x4) | |
| Features | Programmable charging current;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Soft-start;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 22uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Ni-Cd Battery;Nickel-Metal Hydride Battery;Lead-Acid Battery | |
| Operating Voltage | 3.5V~24V | |
| The Chip Type | Charging IC | |
| Interface | I2C | |
| Balance Current | - | |
| Charge Current - Max | 6.35A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq25703A is a synchronous NVDC battery buck - boost charge controller, offering low component count, high efficiency solution for space - constraint, multi - chemistry battery charging applications. The NVDC - 1 configuration allows the system to be regulated at battery voltage, but not drop below system minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds input source rating, the battery goes into supplement mode and prevents the input source from being overloaded. The bq25703A charges battery from a wide range of input sources including USB adapter, high voltage USB PD sources and traditional adapters. During power up, the charger sets converter to buck, boost or buck - boost configuration based on input source and battery conditions. The charger automatically transits among buck, boost and buck - boost configuration without host control. In the absence of an input source, the bq25703A supports On - the - Go (OTG) function from 1 - to 4 - cell battery to generate 4.48 V to 20.8 V on VBUS. During OTG mode, the charger regulates output voltage and output current. The bq25703A monitors adapter current, battery current and system power. The flexibly programmed PROCHOT output goes directly to CPU for throttle back when needed.
Features
- Charge 1 - to 4 - Cell Battery From Wide Range of Input Sources
- 3.5 - V to 24 - V Input Operating Voltage Supports USB2.0, USB 3.0, USB 3.1 (Type C), and USB_PD Input Current Settings
- Seamless Transition Between Buck and Boost Operation
- Input Current and Voltage Regulation (IDPM and VDPM) Against Source Overload
- Power/Current Monitor for CPU Throttling
- Comprehensive PROCHOT Profile, IMVP8 Compliant
- Input and Battery Current Monitor
- System Power Monitor, IMVP8 Compliant
- Narrow - VDC (NVDC) Power Path Management
- Instant - On With No Battery or Deeply Discharged Battery
- Battery Supplements System When Adapter is Fully - Loaded
- Ideal Diode Operation in Supplement Mode
- Power Up USB Port From Battery (USB OTG)
- Output 4.48 - V to 20.8 - V Compatible With USB PD
- Output Current Limit up to 6.35 A
- 800 - kHz or 1.2 - MHz Programmable Switching Frequency for 1 - μH to 2.2 μH Low Profile Inductor
- I2C (bq25703A) Port for Optimal System Performance and Status Reporting
- Hardware Pin to Set Input Current Limit Without EC Control
- High Accuracy Regulation and Monitor
- ±0.5% Charge Voltage Regulation
- ±2% Input/Charge Current Regulation
- ±2% Input/Charge Current Monitor
- ±5% Power Monitor
- Thermal Shutdown
- Input, System, Battery Overvoltage Protection
- MOSFET Inductor Overcurrent Protection
- Low Battery Quiescent Current
- Input Current Optimizer (ICO) to Extract Max Input Power
- Charge Any Battery Chemistry: Li+, LiFePO4, NiCd, NiMH, Lead Acid
- Package: 32 - Pin 4×4 WQFN
Applications
- Drones
- Bluetooth Speakers
- IP Cameras
- Detachable and Tablet PCs
- Power Bank
- Industrial and Medical Equipment
- Portable Equipment With Rechargeable Batteries
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4244 | $ 1.42 |
| 10+ | $ 1.3029 | $ 13.03 |
| 30+ | $ 1.2267 | $ 36.80 |
| 100+ | $ 1.1473 | $ 114.73 |
| 500+ | $ 1.136 | $ 568.00 |
| 1,000+ | $ 1.1214 | $ 1121.40 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



