LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-480704-0 product image
  • 1-480704-0 thumbnail 1
  • 1-480704-0 thumbnail 2
  • 1-480704-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-480704-0RoHS

Manufacturer
MPN
1-480704-0
LCSC Part #
C188219
Packaging
P=6.35mm
Customer #
Key Attributes
CONN HOUSING 6POS 6.35mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 1-480704-0
Custom CablesMOQ 1pc
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2118$ 1.06
50+$ 0.171$ 8.55
150+$ 0.1507$ 22.61
1,500+$ 0.1198$ 179.70
3,000+$ 0.1076$ 322.80
4,500+$ 0.1015$ 456.75
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.35mm
Flame Retardant RatingUL94V-2
Pitch6.35mm
With WingsWith Fins
Pins Structure3x2P
Reference Series-
Number of Rows3
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.