LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T498A225M010ATE4K6 product image
Images for reference only

KEMET T498A225M010ATE4K6RoHS

Manufacturer
MPN
T498A225M010ATE4K6
LCSC Part #
C1881754
Packaging
1206
Customer #
Key Attributes
2.2uF ±20% 10V Tantalum Capacitors 1206
Datasheetpdf iconKEMET T498A225M010ATE4K6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1781$ 0.18
200+$ 0.069$ 13.80
500+$ 0.0665$ 33.25
1,000+$ 0.0653$ 65.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1206
Capacitance2.2uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)4.6Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece