LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520B337M2R5ANE035 product image
Images for reference only

KEMET T520B337M2R5ANE035RoHS

Manufacturer
MPN
T520B337M2R5ANE035
LCSC Part #
C1881716
Packaging
1411
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T520B337M2R5ANE035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8922$ 0.89
200+$ 0.3458$ 69.16
500+$ 0.3334$ 166.70
1,000+$ 0.3273$ 327.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging1411
Capacitance330uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)35mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece