LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
muRata NFM15HC105D0G3D product image
  • NFM15HC105D0G3D thumbnail 1
  • NFM15HC105D0G3D thumbnail 2
  • NFM15HC105D0G3D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata NFM15HC105D0G3DRoHS

Manufacturer
MPN
NFM15HC105D0G3D
LCSC Part #
C1881370
Packaging
SMD-4P,1x0.5mm
Customer #
Key Attributes
3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMiFIL) for Automotive
Datasheetpdf iconmuRata NFM15HC105D0G3D
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1143$ 0.1086$ 0.54
50+$ 0.0941$ 0.0894$ 4.47
150+$ 0.084$ 0.0798$ 11.97
500+$ 0.0764$ 0.0726$ 36.30
2,500+$ 0.0704$ 0.0669$ 167.25
5,000+$ 0.0673$ 0.0640$ 320.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Feed Through Capacitors
ManufacturermuRata
PackagingSMD-4P,1x0.5mm
Operating Temperature-55℃~+125℃
Capacitance1uF
Voltage Rating4V
Current Rating2A
DC Resistance(DCR)30mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece