ADI LT8301JS5#TRMPBF
| Manufacturer | |
| Mfr. Part # | LT8301JS5#TRMPBF |
| LCSC Part # | C1881039 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 42Vin Micropower No-Opto Isolated Flyback Converter with 65V/1.2A Switch |
| Description | 10kHz Adjustable 1 TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
347 
347
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4202 | $ 3.42 |
10+ | $ 2.9485 | $ 29.49 |
30+ | $ 2.6692 | $ 80.08 |
100+ | $ 2.1571 | $ 215.71 |
500+ | $ 2.0267 | $ 1013.35 |
1,000+ | $ 1.9677 | $ 1967.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$