LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC80502DRXR product image
  • DAC80502DRXR thumbnail 1
  • DAC80502DRXR thumbnail 2
  • DAC80502DRXR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC80502DRXRRoHS

Manufacturer
MPN
DAC80502DRXR
LCSC Part #
C1880990
Packaging
WSON-10(2.5x2.5)
Customer #
Key Attributes
DACx0502 Dual-Channel Voltage Output DAC with Precision Internal Reference
Datasheetpdf iconTI DAC80502DRXR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingWSON-10(2.5x2.5)
Settling Time5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)2.6mA
FunctionBuilt-in reference source;Power-on reset;Soft reset;Power-down mode
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeSPI;I2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 16-bit DAC80502, 14-bit DAC70502, and 12-bit DAC60502 (DACx0502) digital-to-analog converters (DACs) are all high-precision, low-power devices with voltage outputs. The linearity of the DACx0502 is less than 1 LSB. With high precision and a miniature package, the DACx0502 is well-suited for the following applications: gain and offset voltage calibration, current or voltage setpoint setting, and power supply control. These devices include a 2.5V, 5ppm/°C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0502 features a power-on reset circuit to ensure that the DAC output powers on at zero or mid-level depending on the state of the RSTSEL pin and remains at that level until a valid code is written to the device. The digital interface of the DACx0502 can be configured as either SPI or I2C mode via the SPI2C pin. In SPI mode, the DACx0502 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I2C mode, the DACx0502 supports standard (100kbps), fast (400kbps), and fast+ (1.0Mbps) operating modes.

Features

AI Translation
  • 16-bit performance: 1LSB INL and DNL (maximum)
  • Low glitch impulse energy: 4nV-s
  • Wide supply voltage range: 2.7V to 5.5V
  • Buffered output range: 5V, 2.5V, or 1.25V
  • Low power consumption: 1mA/channel (5.5V)
  • Integrated 5ppm/°C (maximum) 2.5V precision reference
  • Pin-selectable serial interface – 3-wire SPI-compatible up to 50MHz; 2-wire I2C-compatible
  • Power-on reset: zero-scale or midscale
  • VIH at VDD = 5.5V: 1.62V
  • Temperature range: -40°C to +125°C
  • Package: 10-pin WSON

Applications

AI Translation
  • Oscilloscope (DSO)
  • Battery testing
  • Semiconductor testing
  • Data acquisition (DAQ)
  • LCD testing
  • Small cell base stations
  • Analog output modules
  • Process analysis (pH, gas, concentration, force, and humidity)
  • DC power supplies, AC power supplies, electronic loads
In-Stock: 2,584
2,584 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4559$ 6.46
10+$ 5.6634$ 56.63
30+$ 5.1794$ 155.38
100+$ 4.7733$ 477.33
Standard Packaging3000/Full Reel
Better price for more quantity?
$