LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RL12FTNR750 product image
  • RL12FTNR750 thumbnail 1
  • RL12FTNR750 thumbnail 2
  • RL12FTNR750 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RL12FTNR750RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RL12FTNR750
LCSC Part #
C188075
Packaging
1206
Customer #
Key Attributes
RES 750mΩ ±1% 500mW 1206
Datasheetpdf iconTA-I Tech RL12FTNR750
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.63
500+$ 0.0099$ 4.95
1,500+$ 0.0084$ 12.60
5,000+$ 0.0075$ 37.50
25,000+$ 0.0068$ 170.00
50,000+$ 0.0063$ 315.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)500mW
Resistance750mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece