LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RL12FTNR510 product image
  • RL12FTNR510 thumbnail 1
  • RL12FTNR510 thumbnail 2
  • RL12FTNR510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RL12FTNR510RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RL12FTNR510
LCSC Part #
C188073
Packaging
1206
Customer #
Key Attributes
RES 510mΩ ±1% 500mW 1206
Datasheetpdf iconTA-I Tech RL12FTNR510
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0114$ 5.70
1,500+$ 0.0097$ 14.55
5,000+$ 0.0087$ 43.50
25,000+$ 0.0078$ 195.00
50,000+$ 0.0073$ 365.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)500mW
Resistance510mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece