TA-I Tech RM10FTN3741
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RM10FTN3741 |
| LCSC Part # | C188052 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±1% 125mW 0805 |
| Description | 3.74kΩ ±1% 125mW 0805 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TA-I Tech | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 40 |
| Multiple | 40 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
40+ | $ 0.005 | $ 0.20 |
400+ | $ 0.0039 | $ 1.56 |
1,200+ | $ 0.0034 | $ 4.08 |
4,000+ | $ 0.003 | $ 12.00 |
20,000+ | $ 0.0028 | $ 56.00 |
40,000+ | $ 0.0026 | $ 104.00 |
160,000+ | $ 0.0025 | $ 400.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$