LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22921YZTR product image
  • TPS22921YZTR thumbnail 1
  • TPS22921YZTR thumbnail 2
  • TPS22921YZTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22921YZTRRoHS

Manufacturer
MPN
TPS22921YZTR
LCSC Part #
C1880304
Packaging
DSBGA-6(0.9x1.4)
Customer #
Key Attributes
1 2A Active High Load Switch DSBGA-6(0.9x1.4) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconTI TPS22921YZTR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5931$ 0.59
10+$ 0.5785$ 5.79
30+$ 0.5672$ 17.02
100+$ 0.5575$ 55.75
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingDSBGA-6(0.9x1.4)
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function
number of channels1
Maximum Continuous Current2A
Control Input LogicActive High
Operating Voltage900mV~3.6V
RDS(on)14mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS22921, TPS22922, and TPS22922B are small, low rON load switches with controlled turnon. The TPS22921/2/2B contains a P-channel MOSFET that can operate over an input voltage range of 0.9 V to 3.6 V. The switch is controlled by an on/off input (ON), which can interface directly with low-voltage control signals. In TPS22922 and in TPS22922B, a 65-Ω on-chip load resistor is added for output quick discharge when the switch is turned off. The rise time (slew rate) of the device is internally controlled in order to avoid inrush current: TPS22921 and TPS22922 feature a 30-μs rise time, whereas TPS22922B is 200 μs. TPS22921, TPS22922, and TPS22922B feature low quiescent and shutdown currents and are available in space-saving 6-pin wafer-chip-scale packages DSBGA (WCSP: YZP and YZT with 0.5-mm pitch and YFP with 0.4-mm pitch) which make them ideal for portable electronics. The devices are characterized for operation over the free-air temperature range of -40°C to 85°C.

Features

AI Translation
  • Integrated P-Channel Load Switch
  • Input Voltage: 0.9 V to 3.6 V
  • ON-Resistance (Typical Values):
    • rON = 14 mΩ at VIN = 3.6V
    • rON = 20 mΩ at VIN = 2.5 V
    • rON = 33 mΩ at VIN = 1.8 V
    • rON = 67 mΩ at VIN = 1.2 V
    • rON = 116 mΩ at VIN = 1.0 V
  • 2-A Maximum Continuous Switch Current
  • Quiescent Current:
    • Typical 78 nA at 1.8 V
  • Shutdown Current:
    • Typical 35 nA at 1.8 V
  • Low Threshold Control Input
  • Enable the use of 1.2 V, 1.8 V, 2.5 V, or 3.3 V Logic
  • Controlled Slew Rate to Avoid Inrush Currents:
    • tR = 30 μs at VIN = 1.8 V (TPS22921/2)
    • tR = 200 μs at VIN = 1.8 V (TPS22922B)
  • Quick Output Discharge (TPS22922/2B)
  • ESD Performance Tested Per JESD 22:
    • 3000-V Human Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)
  • Six Terminal Wafer-Chip-Scale DSBGA Package

Applications

AI Translation
  • PDAs
  • Cell Phones
  • GPS Devices
  • MP3 Players
  • Peripheral Ports
  • Portable Media Players
  • RF Modules
  • Switched-mode power supply