LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F4132IRGZT product image
Images for reference only

TI MSP430F4132IRGZTRoHS

Manufacturer
MPN
MSP430F4132IRGZT
LCSC Part #
C1880125
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
Mixed Signal Microcontroller, Low Supply-Voltage, Integrated LCD Driver, Ultralow Power Consumption, 10-Bit A/D Converter, 16-Bit RISC Architecture
Datasheetpdf iconTI MSP430F4132IRGZT
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3124$ 4.31
10+$ 4.1003$ 41.00
30+$ 3.9752$ 119.26
250+$ 3.8486$ 962.15
500+$ 3.79$ 1895.00
1,000+$ 3.7631$ 3763.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-48-EP(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O40

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultralow-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generator that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 μs. The MSP430F41x2 is a microcontroller configuration with two 16-bit timers, a basic timer with a real--time clock, a 10-bit A/D converter, a versatile analog comparator, two universal serial communication interfaces, up to 48 I/O pins, and a liquid crystal display driver. Typical applications for this device include analog and digital sensor systems, remote controls, thermostats, digital timers, hand-held meters, etc.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V to 3.6 V
  • Ultralow Power Consumption
    • Active Mode: 220 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.9 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 μs
  • Internal Very Low Power, Low-Frequency Oscillator
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_A With Five Capture/Compare Registers
  • Two Universal Serial Communication Interfaces (USCIs)
    • USCI_A0 -- Enhanced UART Supporting Auto-Baudrate Detection -- IrDA Encoder and Decoder -- Synchronous SPI
    • USCI_B0 -- I2C -- Synchronous SPI
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Integrated LCD Driver With Contrast Control for Up to 144 Segments
  • Basic Timer With Real Time Clock Feature
  • Brownout detector
  • On-Chip Comparator for Analog Signal Compare Function or Slope A/D
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, Autoscan, and Data Transfer Controller
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • On-Chip Emulation Module

Applications

AI Translation
  • Analog and digital sensor systems
  • Remote controls
  • Thermostats
  • Digital timers
  • Hand-held meters