TA-I Tech RM06FTN1102
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RM06FTN1102 |
| LCSC Part # | C188005 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 11kΩ ±1% 100mW 0603 |
| Description | 11kΩ ±1% 100mW 0603 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TA-I Tech | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0027 | $ 0.14 |
500+ | $ 0.0026 | $ 1.30 |
5,000+ | $ 0.0025 | $ 12.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$