TI SN74ALS174DR
| Manufacturer | |
| MPN | SN74ALS174DR |
| LCSC Part # | C1879816 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 6 1 17ns@5V,50pF SOIC-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Series | 74ALS Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 19mA | |
| Propagation Delay | 17ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct-clear (CLR) input. The ’ALS175 and ’AS175B feature complementary outputs from each flip-flop.
Information at the data (D) inputs meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D-input signal has no effect at the output.
These circuits are fully compatible for use with most TTL circuits.
Features
AI Translation
- Fully Buffered Outputs for Maximum Isolation From External Disturbances (’AS Only)
Applications
AI Translation
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3526 | $ 0.35 |
| 200+ | $ 0.1365 | $ 27.30 |
| 500+ | $ 0.1317 | $ 65.85 |
| 1,000+ | $ 0.1293 | $ 129.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

