LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G07DSF2 product image
  • SN74LVC1G07DSF2 thumbnail 1
  • SN74LVC1G07DSF2 thumbnail 2
  • SN74LVC1G07DSF2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G07DSF2RoHS

Manufacturer
MPN
SN74LVC1G07DSF2
LCSC Part #
C1879782
Packaging
SON-6(1x1.5)
Customer #
Key Attributes
Single-channel buffer/driver with open-drain output
Datasheetpdf iconTI SN74LVC1G07DSF2
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2968$ 0.30
10+$ 0.2903$ 2.90
30+$ 0.2854$ 8.56
100+$ 0.2806$ 28.06
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSON-6(1x1.5)
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.2ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This single-buffer/driver is designed for 1.65V to 5.5V VCC operating voltage. The SN74LVC1G07 device features an open-drain output that can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Maximum sink current is 32mA. The SN74LVC1G07 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm×0.8mm.

Features

AI Translation
  • Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
  • 5V VCC operation supported
  • Inputs and open-drain outputs support up to 5.5V
  • Up or down translation capable
  • tPD max 4.2ns at 3.3V
  • Low power, 10μA max ICC
  • ±24mA output drive at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection exceeds JESD 22 requirements
    • 2000V Human Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • AV receivers
  • Blu-ray players & home theater DVD recorders and players
  • Desktop or laptop PCs, digital audio broadcast or internet radio players
  • Digital video cameras (DVC)
  • Embedded computers, GPS: personal navigation devices
  • Mobile internet devices, network projector front ends
  • Portable media players
  • Professional audio mixers
  • Smoke detectors
  • Solid-state drives (SSD)
  • Enterprise HDTV
  • Tablets: enterprise
  • Audio interface boxes: portable
  • DLP front projection systems
  • DVR and DVS
  • Digital photo frames (DPF)
  • Digital cameras